
146898-2 | |
|---|---|
DigiKey Part Number | 146898-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 146898-2 |
Description | CONN PLUG 84POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 146898-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 9mm, 11mm, 14mm |
Number of Positions 84 | Height Above Board 0.289" (7.35mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5146898-2 | TE Connectivity AMP Connectors | 0 | 5146898-2-ND | 143,74530 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 262,06349 Kč | 235 857,14 Kč |
| Unit Price without VAT: | 262,06349 Kč |
|---|---|
| Unit Price with VAT: | 317,09682 Kč |



