
5120527-2 | |
|---|---|
DigiKey Part Number | A111225TR-ND - Tape & Reel (TR) A111225CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120527-2 |
Description | CONN PLUG 84POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120527-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 84 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 13mm, 15mm | |
Height Above Board | 0.329" (8.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,90000 Kč | 178,90 Kč |
| 10 | 152,02600 Kč | 1 520,26 Kč |
| 25 | 142,50080 Kč | 3 562,52 Kč |
| 50 | 135,69320 Kč | 6 784,66 Kč |
| 100 | 129,21540 Kč | 12 921,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 98,57720 Kč | 39 430,88 Kč |
| 800 | 93,87576 Kč | 75 100,61 Kč |
| 1 200 | 91,23106 Kč | 109 477,27 Kč |
| 2 000 | 88,00567 Kč | 176 011,34 Kč |
| Unit Price without VAT: | 178,90000 Kč |
|---|---|
| Unit Price with VAT: | 216,46900 Kč |




