120603-2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 189,37000 Kč
Datasheet
Image for 120603-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

120603-2

DigiKey Part Number
120603-2-ND
Manufacturer
Manufacturer Product Number
120603-2
Description
CONN RCPT 84POS SMD GOLD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
120603-2 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Outer Shroud Contacts
Mated Stacking Heights
11mm, 12mm
Number of Positions
84
Height Above Board
0.290" (7.37mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5120603-2TE Connectivity AMP Connectors0A116268CT-ND189,37000 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
3 600137,96383 Kč496 669,79 Kč
Manufacturers Standard Package
Unit Price without VAT:137,96383 Kč
Unit Price with VAT:166,93623 Kč