
5120603-2 | |
|---|---|
DigiKey Part Number | A116268TR-ND - Tape & Reel (TR) A116268CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5120603-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5120603-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 11mm, 12mm |
Number of Positions 84 | Height Above Board 0.290" (7.37mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,37000 Kč | 189,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 135,54053 Kč | 487 945,91 Kč |
| Unit Price without VAT: | 189,37000 Kč |
|---|---|
| Unit Price with VAT: | 229,13770 Kč |




