Similar

5146895-2 | |
|---|---|
DigiKey Part Number | 5146895-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5146895-2 |
Description | CONN RCPT 84POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 84 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5146895-2 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Outer Shroud Contacts | Mated Stacking Heights 13mm |
Number of Positions 84 | Height Above Board 0.330" (8.38mm) |
Pitch 0.039" (1.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-5120523-2 | TE Connectivity AMP Connectors | 0 | A118124TR-ND | 979,39253 Kč | Similar |
| 5120523-2 | TE Connectivity AMP Connectors | 0 | A111221TR-ND | 160,95831 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 156,90036 Kč | 125 520,29 Kč |
| Unit Price without VAT: | 156,90036 Kč |
|---|---|
| Unit Price with VAT: | 189,84944 Kč |




