




5-87589-4 | |
|---|---|
DigiKey Part Number | A33051-ND |
Manufacturer | |
Manufacturer Product Number | 5-87589-4 |
Description | CONN HEADER VERT 16POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 16 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-87589-4 Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.125" (3.18mm) |
Series | Overall Contact Length 0.533" (13.55mm) |
Packaging Tray | Insulation Height 0.440" (11.18mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,55000 Kč | 81,55 Kč |
| 10 | 69,30300 Kč | 693,03 Kč |
| 208 | 55,93688 Kč | 11 634,87 Kč |
| 624 | 51,76575 Kč | 32 301,83 Kč |
| 1 040 | 49,93428 Kč | 51 931,65 Kč |
| Unit Price without VAT: | 81,55000 Kč |
|---|---|
| Unit Price with VAT: | 98,67550 Kč |












