
102448-6 | |
|---|---|
DigiKey Part Number | A25798-ND |
Manufacturer | |
Manufacturer Product Number | 102448-6 |
Description | CONN RCPT 16P IDC 20-22AWG GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Receptacle Connector IDC Gold 20-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 102448-6 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete or Ribbon Cable |
Part Status Active | Wire Gauge 20-22 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 16 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,74000 Kč | 344,74 Kč |
| 10 | 292,89500 Kč | 2 928,95 Kč |
| 25 | 274,55000 Kč | 6 863,75 Kč |
| 50 | 261,44040 Kč | 13 072,02 Kč |
| 150 | 241,95020 Kč | 36 292,53 Kč |
| 300 | 230,41157 Kč | 69 123,47 Kč |
| 600 | 219,42732 Kč | 131 656,39 Kč |
| Unit Price without VAT: | 344,74000 Kč |
|---|---|
| Unit Price with VAT: | 417,13540 Kč |












