




102541-6 | |
|---|---|
DigiKey Part Number | A28724-ND |
Manufacturer | |
Manufacturer Product Number | 102541-6 |
Description | CONN COVER FRONT 16POS MT .100 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Front For AMPMODU MT Series |
Datasheet | Datasheet |
Category | Accessory Type Cap (Cover), Front |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 16 |
Series | For Use With/Related Products AMPMODU MT Series |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,09000 Kč | 46,09 Kč |
| 10 | 39,18700 Kč | 391,87 Kč |
| 25 | 36,72240 Kč | 918,06 Kč |
| 50 | 34,97060 Kč | 1 748,53 Kč |
| 100 | 33,29790 Kč | 3 329,79 Kč |
| 250 | 31,21236 Kč | 7 803,09 Kč |
| 500 | 29,72242 Kč | 14 861,21 Kč |
| 1 000 | 28,30383 Kč | 28 303,83 Kč |
| 2 500 | 26,53287 Kč | 66 332,18 Kč |
| Unit Price without VAT: | 46,09000 Kč |
|---|---|
| Unit Price with VAT: | 55,76890 Kč |



