


102394-6 | |
|---|---|
DigiKey Part Number | 102394-6-ND |
Manufacturer | |
Manufacturer Product Number | 102394-6 |
Description | CONN RCPT HSG 16POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 102394-6 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination IDC |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 100 | 44,74478 Kč | 93 964,04 Kč |
| Unit Price without VAT: | 44,74478 Kč |
|---|---|
| Unit Price with VAT: | 54,14118 Kč |









