Connector Cap (Cover) For AMPMODU MT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover) For AMPMODU MT Series
102536-6
102536-6
Taking Commercial Drone Reliability to New Heights

102536-6

DigiKey Part Number
A28740-ND
Manufacturer
Manufacturer Product Number
102536-6
Description
CONN COVER BACK 16POS MT .100
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For AMPMODU MT Series
Datasheet
 Datasheet
EDA/CAD Models
102536-6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover)
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
16
Series
For Use With/Related Products
AMPMODU MT Series
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 117
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1023,42100 Kč234,21 Kč
2521,94000 Kč548,50 Kč
5020,89300 Kč1 044,65 Kč
10019,89610 Kč1 989,61 Kč
25018,64816 Kč4 662,04 Kč
50017,75762 Kč8 878,81 Kč
1 00016,91006 Kč16 910,06 Kč
2 50015,85160 Kč39 629,00 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč