


5-2232266-5 | |
|---|---|
DigiKey Part Number | A118809-ND |
Manufacturer | |
Manufacturer Product Number | 5-2232266-5 |
Description | CONN PLUG HSG 10POS 6.00MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Gray 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2232266-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.319" (8.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 9,82614 Kč | 21 617,51 Kč |
| Unit Price without VAT: | 9,82614 Kč |
|---|---|
| Unit Price with VAT: | 11,88963 Kč |









