0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160667-2

DigiKey Part Number
A106932-ND
Manufacturer
Manufacturer Product Number
5-160667-2
Description
FF STECKH 6,3 RAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160667-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.307" (7.80mm)
Length - Overall
0.799" (20.30mm)
Termination
Crimp
Wire Gauge
15.5-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 852
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,76400 Kč97,64 Kč
259,14680 Kč228,67 Kč
508,70580 Kč435,29 Kč
1008,29000 Kč829,00 Kč
2507,76928 Kč1 942,32 Kč
5007,39802 Kč3 699,01 Kč
1 0007,04462 Kč7 044,62 Kč
2 5006,60328 Kč16 508,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč