Image for R28002004 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R28002004

DigiKey Part Number
2128-R28002004-ND
Manufacturer
Manufacturer Product Number
R28002004
Description
CIRCLIP PLIERS SET STRGHT+OFFSET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Pliers Set Pliers Pointed Nose Smooth
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Pliers Set
Tip Type
Pointed Nose
Tip Shape
Angled 90°
Jaw Type
Smooth
Features
-
Length
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 836,89000 Kč4 836,89 Kč
Manufacturers Standard Package
Unit Price without VAT:4 836,89000 Kč
Unit Price with VAT:5 852,63690 Kč