


1458G3 | |
|---|---|
DigiKey Part Number | HM344-ND |
Manufacturer | |
Manufacturer Product Number | 1458G3 |
Description | BOX STEEL BLACK 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.2 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 428,49000 Kč | 1 428,49 Kč |
| 5 | 1 221,07600 Kč | 6 105,38 Kč |
| 10 | 1 141,32500 Kč | 11 413,25 Kč |
| 25 | 1 074,82880 Kč | 26 870,72 Kč |
| Unit Price without VAT: | 1 428,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 728,47290 Kč |













