0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-160526-7

DigiKey Part Number
A100643TR-ND - Tape & Reel (TR)
A100643CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5-160526-7
Description
CONN QC RCPT 15.5-20AWG 0.250
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
5-160526-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
0.305" (7.75mm)
Length - Overall
0.756" (19.20mm)
Termination
Crimp
Wire Gauge
15.5-20 AWG
Insulation
Non-Insulated
Mounting Type
Free Hanging (In-Line)
Features
-
Color
-
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
0.091" ~ 0.130" (2.31mm ~ 3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 002
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,21500 Kč62,15 Kč
255,82920 Kč145,73 Kč
505,55180 Kč277,59 Kč
1005,28520 Kč528,52 Kč
2504,95384 Kč1 238,46 Kč
5004,71700 Kč2 358,50 Kč
1 0004,49168 Kč4 491,68 Kč
2 5004,21027 Kč10 525,68 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,12951 Kč20 647,55 Kč
10 0003,93244 Kč39 324,40 Kč
15 0003,82155 Kč57 323,25 Kč
25 0003,68635 Kč92 158,75 Kč
35 0003,59995 Kč125 998,25 Kč
50 0003,51058 Kč175 529,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč