




5-102203-4 | |
|---|---|
DigiKey Part Number | A33017-ND |
Manufacturer | |
Manufacturer Product Number | 5-102203-4 |
Description | CONN HEADER R/A 7POS 2.54MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 7 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-102203-4 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Insulation Height 0.214" (5.44mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 1 | Operating Temperature -65°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,08000 Kč | 75,08 Kč |
| 25 | 59,76360 Kč | 1 494,09 Kč |
| 100 | 54,18880 Kč | 5 418,88 Kč |
| 500 | 48,37100 Kč | 24 185,50 Kč |
| 1 000 | 46,06354 Kč | 46 063,54 Kč |
| 5 000 | 41,12371 Kč | 205 618,55 Kč |
| Unit Price without VAT: | 75,08000 Kč |
|---|---|
| Unit Price with VAT: | 90,84680 Kč |
















