
42566-1 | |
|---|---|
DigiKey Part Number | 42566-1-ND |
Manufacturer | |
Manufacturer Product Number | 42566-1 |
Description | CONN QC RCPT 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 42566-1 Models |
Category | Tab Length 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 0.633" (16.08mm) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 16-20 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Female | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm) |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 5,92300 Kč | 59,23 Kč |
| 25 | 5,55600 Kč | 138,90 Kč |
| 50 | 5,28900 Kč | 264,45 Kč |
| 100 | 5,03660 Kč | 503,66 Kč |
| 250 | 4,72000 Kč | 1 180,00 Kč |
| 500 | 4,49394 Kč | 2 246,97 Kč |
| 1 000 | 4,27934 Kč | 4 279,34 Kč |
| 3 000 | 3,95983 Kč | 11 879,49 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |















