
42547-2 | |
|---|---|
DigiKey Part Number | A29881TR-ND - Tape & Reel (TR) A29881CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 42547-2 |
Description | CONN RING CIRC 22-26AWG #4 CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 42547-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.014" (0.36mm) | |
Width - Outer Edges | 0.190" (4.83mm) | |
Length - Overall | 0.425" (10.80mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.060" (1.02mm ~ 1.52mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 25 | 2,20600 Kč | 55,15 Kč |
| 50 | 2,10080 Kč | 105,04 Kč |
| 100 | 1,99980 Kč | 199,98 Kč |
| 250 | 1,87428 Kč | 468,57 Kč |
| 500 | 1,78420 Kč | 892,10 Kč |
| 1 000 | 1,69895 Kč | 1 698,95 Kč |
| 2 500 | 1,59248 Kč | 3 981,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 1,30628 Kč | 26 125,60 Kč |
| 40 000 | 1,24394 Kč | 49 757,60 Kč |
| 60 000 | 1,20887 Kč | 72 532,20 Kč |
| 100 000 | 1,16610 Kč | 116 610,00 Kč |
| 140 000 | 1,13877 Kč | 159 427,80 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |










