
41406 | |
|---|---|
DigiKey Part Number | 41406-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 41406 |
Description | CONN RING OVAL 16-20AWG #3 CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3 Stud Oval 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41406 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 3 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.246" (6.25mm) | |
Length - Overall | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.075" ~ 0.110" (1.91mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 000 | 0,85437 Kč | 461 359,80 Kč |
| Unit Price without VAT: | 0,85437 Kč |
|---|---|
| Unit Price with VAT: | 1,03379 Kč |










