
2164001033 | |
|---|---|
DigiKey Part Number | 900-2164001033-ND |
Manufacturer | |
Manufacturer Product Number | 2164001033 |
Description | MEGAFIT SR R-R 3 CKT 600 MM CABL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Position Cable Assembly Rectangular Socket to Socket 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2164001033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Pitch - Connector | 0.224" (5.70mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | Latch Lock | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 40.0µin (1.02µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,66000 Kč | 209,66 Kč |
| 10 | 178,25100 Kč | 1 782,51 Kč |
| 25 | 167,07800 Kč | 4 176,95 Kč |
| 50 | 159,10020 Kč | 7 955,01 Kč |
| 100 | 151,50740 Kč | 15 150,74 Kč |
| 250 | 146,89448 Kč | 36 723,62 Kč |
| Unit Price without VAT: | 209,66000 Kč |
|---|---|
| Unit Price with VAT: | 253,68860 Kč |










