2164011031
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2164011031

DigiKey Part Number
900-2164011031-ND
Manufacturer
Molex
Manufacturer Product Number
2164011031
Description
MEGAFIT SR R-S 3 CKT 150 MM CABL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Position Cable Assembly Rectangular Socket to Cable 0.492' (150.00mm, 5.91")
Datasheet
 Datasheet
EDA/CAD Models
2164011031 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
3
Number of Rows
1
Pitch - Connector
0.224" (5.70mm)
Pitch - Cable
-
Length
0.492' (150.00mm, 5.91")
Features
-
Color
Black
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 15061,50140 Kč70 726,61 Kč
Unit Price without VAT:61,50140 Kč
Unit Price with VAT:74,41669 Kč