
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.118" (3mm) | |
Output Type | NPN-NO | |
Response Frequency | - | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | IP68, IP69K | |
Indicator | No Indicator | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 985,31000 Kč | 2 985,31 Kč |
| 5 | 2 782,64200 Kč | 13 913,21 Kč |
| 10 | 2 707,09300 Kč | 27 070,93 Kč |
| 30 | 2 599,88567 Kč | 77 996,57 Kč |
| 50 | 2 554,75440 Kč | 127 737,72 Kč |
| Unit Price without VAT: | 2 985,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 612,22510 Kč |










