
M22S-DL-W | |
|---|---|
DigiKey Part Number | 5730-M22S-DL-W-ND |
Manufacturer | |
Manufacturer Product Number | M22S-DL-W |
Description | ILL MOM PB BLK-BZL FLSH WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - White |
Datasheet | Datasheet |
EDA/CAD Models | M22S-DL-W Models |
Category | Type Momentary |
Manufacturer Eaton Electrical | Illumination Illuminated - White |
Series | Actuator Type Pushbutton, Round |
Packaging Bulk | (Select First, Then Apply Filters) Compatible Series Eaton, M22 |
Part Status Active | Panel Cutout Dimensions 22.5mm (Round) |
Requires Contact Block(s), Illumination Source |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 240,36400 Kč | 2 403,64 Kč |
| 25 | 225,31680 Kč | 5 632,92 Kč |
| 50 | 214,55760 Kč | 10 727,88 Kč |
| 100 | 204,31890 Kč | 20 431,89 Kč |
| 250 | 191,53452 Kč | 47 883,63 Kč |
| 500 | 182,40290 Kč | 91 201,45 Kč |
| 1 000 | 173,70763 Kč | 173 707,63 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |

