
1-2323743-6 | |
|---|---|
DigiKey Part Number | 17-1-2323743-6-ND |
Manufacturer | |
Manufacturer Product Number | 1-2323743-6 |
Description | CONN PLUG HSG 16POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2323743-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,21000 Kč | 12,21 Kč |
| 10 | 10,29300 Kč | 102,93 Kč |
| 25 | 9,64920 Kč | 241,23 Kč |
| 50 | 9,18620 Kč | 459,31 Kč |
| 100 | 8,74630 Kč | 874,63 Kč |
| 250 | 8,19856 Kč | 2 049,64 Kč |
| 500 | 7,80702 Kč | 3 903,51 Kč |
| 1 000 | 7,43402 Kč | 7 434,02 Kč |
| 2 500 | 6,96831 Kč | 17 420,77 Kč |
| Unit Price without VAT: | 12,21000 Kč |
|---|---|
| Unit Price with VAT: | 14,77410 Kč |










