
338097-1 | |
|---|---|
DigiKey Part Number | A126746TR-ND - Tape & Reel (TR) A126746CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 338097-1 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 338097-1 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 25 | 3,05320 Kč | 76,33 Kč |
| 50 | 2,90300 Kč | 145,15 Kč |
| 100 | 2,76340 Kč | 276,34 Kč |
| 250 | 2,59024 Kč | 647,56 Kč |
| 500 | 2,46638 Kč | 1 233,19 Kč |
| 1 000 | 2,34854 Kč | 2 348,54 Kč |
| 2 500 | 2,20134 Kč | 5 503,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,97860 Kč | 29 679,00 Kč |
| 30 000 | 1,88418 Kč | 56 525,40 Kč |
| 45 000 | 1,83108 Kč | 82 398,60 Kč |
| 75 000 | 1,76630 Kč | 132 472,50 Kč |
| 105 000 | 1,72490 Kč | 181 114,50 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |





