



338095-4 | |
|---|---|
DigiKey Part Number | A99417-ND |
Manufacturer | |
Manufacturer Product Number | 338095-4 |
Description | CONN PLUG HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 338095-4 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Red |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 10 | 11,74200 Kč | 117,42 Kč |
| 25 | 11,01160 Kč | 275,29 Kč |
| 50 | 10,48620 Kč | 524,31 Kč |
| 100 | 9,98350 Kč | 998,35 Kč |
| 250 | 9,35744 Kč | 2 339,36 Kč |
| 900 | 8,54798 Kč | 7 693,18 Kč |
| 1 800 | 8,13978 Kč | 14 651,60 Kč |
| 2 700 | 7,91026 Kč | 21 357,70 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |





