



338095-6 | |
|---|---|
DigiKey Part Number | A99416-ND |
Manufacturer | |
Manufacturer Product Number | 338095-6 |
Description | CONN PLUG HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Plug Red 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 338095-6 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Red |
Part Status Active | Insulation Material Polyester, Glass Filled |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,85000 Kč | 15,85 Kč |
| 10 | 13,43100 Kč | 134,31 Kč |
| 25 | 12,58840 Kč | 314,71 Kč |
| 50 | 11,98780 Kč | 599,39 Kč |
| 100 | 11,41420 Kč | 1 141,42 Kč |
| 250 | 10,69888 Kč | 2 674,72 Kč |
| 700 | 9,94837 Kč | 6 963,86 Kč |
| 1 400 | 9,47346 Kč | 13 262,84 Kč |
| 2 800 | 9,02127 Kč | 25 259,56 Kč |
| Unit Price without VAT: | 15,85000 Kč |
|---|---|
| Unit Price with VAT: | 19,17850 Kč |







