
4-794636-0 | |
|---|---|
DigiKey Part Number | A33239TR-ND - Tape & Reel (TR) A33239CT-ND - Cut Tape (CT) A33239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4-794636-0 |
Description | CONN HEADER SMD 10POS 3MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4-794636-0 Models |
Category | Insulation Height 0.364" (9.25mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 63,85500 Kč | 638,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 53,20171 Kč | 9 310,30 Kč |
| 350 | 50,66217 Kč | 17 731,76 Kč |
| 525 | 49,23371 Kč | 25 847,70 Kč |
| 875 | 47,49147 Kč | 41 555,04 Kč |
| 1 225 | 46,37816 Kč | 56 813,25 Kč |
| 1 750 | 45,22657 Kč | 79 146,50 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |












