Motor Starter 24VDC Supply 15.5A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA21204BH270BB4

DigiKey Part Number
3473-3RA21204BH270BB4-ND
Manufacturer
Manufacturer Product Number
3RA21204BH270BB4
Description
LOAD FDR FUSELESS DIR START, AC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 24VDC Supply 15.5A 690V Load
Datasheet
 Datasheet
EDA/CAD Models
3RA21204BH270BB4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
15.5A
Wattage - Load
7500 W
Voltage - Supply
24VDC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
128 711,62000 Kč28 711,62 Kč
Manufacturers Standard Package
Unit Price without VAT:28 711,62000 Kč
Unit Price with VAT:34 741,06020 Kč