



5555153-1 | |
|---|---|
DigiKey Part Number | A31438-ND |
Manufacturer | |
Manufacturer Product Number | 5555153-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 5555153-1 Models |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat3 |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Polyester |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 10 | 40,46000 Kč | 404,60 Kč |
| 25 | 37,92360 Kč | 948,09 Kč |
| 50 | 36,10920 Kč | 1 805,46 Kč |
| 114 | 34,06763 Kč | 3 883,71 Kč |
| 342 | 31,52535 Kč | 10 781,67 Kč |
| 570 | 30,40914 Kč | 17 333,21 Kč |
| 1 026 | 29,17433 Kč | 29 932,86 Kč |
| 2 508 | 27,39222 Kč | 68 699,69 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |









