



EDZ1550/9 | |
|---|---|
DigiKey Part Number | ED1967-ND |
Manufacturer | |
Manufacturer Product Number | EDZ1550/9 |
Description | TERM BLOCK PLUG 9POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer On Shore Technology Inc. | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 16-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 1.5mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -30°C ~ 105°C |
Number of Positions 9 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Positions Per Level 9 | Wire Strip Length 7mm |
Number of Levels 1 | Contact Material Copper Tin Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA), Nylon |
Termination Style Screw | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 142,95400 Kč | 1 429,54 Kč |
| 25 | 126,17280 Kč | 3 154,32 Kč |
| 50 | 115,96780 Kč | 5 798,39 Kč |
| 100 | 107,67980 Kč | 10 767,98 Kč |
| 250 | 99,21220 Kč | 24 803,05 Kč |
| 500 | 94,35284 Kč | 47 176,42 Kč |
| 1 000 | 90,55388 Kč | 90 553,88 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |







