
2162911061 | |
|---|---|
DigiKey Part Number | 900-2162911061-ND |
Manufacturer | |
Manufacturer Product Number | 2162911061 |
Description | STANDARD .093 6 CIRCUIT R TO S 1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Individual Wire Leads 0.492' (150.00mm, 5.91") |
Datasheet | Datasheet |
EDA/CAD Models | 2162911061 Models |
Category | Pitch - Connector 0.264" (6.70mm) |
Manufacturer Molex | Length 0.492' (150.00mm, 5.91") |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Individual Wire Leads | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 20.0µin (0.51µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 10 | 134,53400 Kč | 1 345,34 Kč |
| 25 | 126,09720 Kč | 3 152,43 Kč |
| 50 | 120,07500 Kč | 6 003,75 Kč |
| 100 | 114,34460 Kč | 11 434,46 Kč |
| 250 | 107,18640 Kč | 26 796,60 Kč |
| 500 | 102,07380 Kč | 51 036,90 Kč |
| 1 000 | 97,20667 Kč | 97 206,67 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |











