
4-2407269-2 | |
|---|---|
DigiKey Part Number | 17-4-2407269-2-ND |
Manufacturer | |
Manufacturer Product Number | 4-2407269-2 |
Description | CAP, CPC, SIZE 17 RECP, BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 17 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 17 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,03000 Kč | 51,03 Kč |
| 10 | 43,42400 Kč | 434,24 Kč |
| 25 | 40,71080 Kč | 1 017,77 Kč |
| 90 | 37,18511 Kč | 3 346,66 Kč |
| 180 | 35,40961 Kč | 6 373,73 Kč |
| 270 | 34,41030 Kč | 9 290,78 Kč |
| 540 | 32,76737 Kč | 17 694,38 Kč |
| 1 080 | 31,20381 Kč | 33 700,11 Kč |
| 2 520 | 29,39420 Kč | 74 073,38 Kč |
| Unit Price without VAT: | 51,03000 Kč |
|---|---|
| Unit Price with VAT: | 61,74630 Kč |








