
1-2407269-2 | |
|---|---|
DigiKey Part Number | 17-1-2407269-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-2407269-2 |
Description | CAP, CPC, SIZE 11 RECP & 13 PLUG |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 11, 13 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Plug and Receptacle | |
Shell Size - Insert | 11, 13 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,75000 Kč | 36,75 Kč |
| 10 | 31,24500 Kč | 312,45 Kč |
| 25 | 29,27960 Kč | 731,99 Kč |
| 50 | 27,88120 Kč | 1 394,06 Kč |
| 160 | 25,68319 Kč | 4 109,31 Kč |
| 320 | 24,45609 Kč | 7 825,95 Kč |
| 640 | 23,28875 Kč | 14 904,80 Kč |
| 1 120 | 22,38705 Kč | 25 073,50 Kč |
| 2 560 | 21,11915 Kč | 54 065,02 Kč |
| Unit Price without VAT: | 36,75000 Kč |
|---|---|
| Unit Price with VAT: | 44,46750 Kč |






