
2-2407269-2 | |
|---|---|
DigiKey Part Number | 17-2-2407269-2-ND |
Manufacturer | |
Manufacturer Product Number | 2-2407269-2 |
Description | CAP, CPC, SIZE 13 RECP, BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 13 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 13 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,05000 Kč | 43,05 Kč |
| 10 | 36,60000 Kč | 366,00 Kč |
| 25 | 34,29400 Kč | 857,35 Kč |
| 50 | 32,65600 Kč | 1 632,80 Kč |
| 150 | 30,21613 Kč | 4 532,42 Kč |
| 300 | 28,77357 Kč | 8 632,07 Kč |
| 600 | 27,39993 Kč | 16 439,96 Kč |
| 1 050 | 26,33930 Kč | 27 656,27 Kč |
| 2 550 | 24,74165 Kč | 63 091,21 Kč |
| Unit Price without VAT: | 43,05000 Kč |
|---|---|
| Unit Price with VAT: | 52,09050 Kč |



