Socket Contact Tin Crimp 16-18 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

163083-1

DigiKey Part Number
A125022TR-ND - Tape & Reel (TR)
A125022CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
163083-1
Description
CONN SOCKET 16-18AWG TIN CRIMP
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Socket Contact Tin Crimp 16-18 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
163083-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
16-18 AWG
Contact Material
Brass
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 932
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1026,35200 Kč263,52 Kč
2524,70200 Kč617,55 Kč
5023,52200 Kč1 176,10 Kč
10022,39650 Kč2 239,65 Kč
25020,99296 Kč5 248,24 Kč
50019,99010 Kč9 995,05 Kč
1 00019,03595 Kč19 035,95 Kč
2 50018,60314 Kč46 507,85 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00017,63038 Kč88 151,90 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč