
09110009937 | |
|---|---|
DigiKey Part Number | 09110009937-ND |
Manufacturer | |
Manufacturer Product Number | 09110009937 |
Description | FRAME FIXED MALE FOR 4MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Module Male Heavy Duty Fixed Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09110009937 Models |
Category | Gender Male |
Manufacturer HARTING | Size 16B |
Series | Frame Type Fixed Frame |
Packaging Bulk | Material Stainless Steel |
Part Status Active | Includes 9 pcs - 1 Frame, 4 Screws, 4 Washers |
Number of Modules 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 043,53000 Kč | 2 043,53 Kč |
| 10 | 1 737,03900 Kč | 17 370,39 Kč |
| 25 | 1 628,36960 Kč | 40 709,24 Kč |
| 50 | 1 550,73580 Kč | 77 536,79 Kč |
| 100 | 1 476,83550 Kč | 147 683,55 Kč |
| Unit Price without VAT: | 2 043,53000 Kč |
|---|---|
| Unit Price with VAT: | 2 472,67130 Kč |













