09195106324740 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 3 649
Unit Price: 44,10000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1 602
Unit Price: 41,79000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 23,52753 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 4 525
Unit Price: 96,38000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 11 465
Unit Price: 16,38000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 182
Unit Price: 18,48000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 6 482
Unit Price: 27,93000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 37
Unit Price: 77,06000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 1 251
Unit Price: 45,36000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 8
Unit Price: 99,11000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 19
Unit Price: 77,06000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 18
Unit Price: 61,52000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 9
Unit Price: 40,95000 Kč
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 48,30000 Kč
Datasheet
Connector Header Through Hole 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.100" (2.54mm)
091x510x32x (side)

09195106324740

DigiKey Part Number
09195106324740-ND
Manufacturer
Manufacturer Product Number
09195106324740
Description
CONN HEADER VERT 10POS 2.54MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09195106324740 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Contact Length - Mating
0.240" (6.10mm)
Packaging
Bulk
Contact Length - Post
0.114" (2.90mm)
Part Status
Active
Insulation Height
0.350" (8.89mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Pick and Place
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Beige
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10056844-110LFAmphenol CS (FCI)3 649609-3014-ND44,10000 KčSimilar
1761681-3TE Connectivity AMP Connectors1 6021761681-3-ND41,79000 KčSimilar
1761683-3TE Connectivity AMP Connectors01761683-3-ND23,52753 KčSimilar
2-1761603-3TE Connectivity AMP Connectors4 525A97470-ND96,38000 KčSimilar
75869-101LFAmphenol CS (FCI)11 465609-1774-ND16,38000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40059,82330 Kč23 929,32 Kč
Manufacturers Standard Package
Unit Price without VAT:59,82330 Kč
Unit Price with VAT:72,38619 Kč