Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-44711-7960300

DigiKey Part Number
5088-7000-44711-7960300-ND
Manufacturer
Manufacturer Product Number
7000-44711-7960300
Description
M12 MALE 0 / RJ45 MALE 0 SHIELDE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to RJ45, 8p4c 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Manufacturer
Murrelektronik, Inc
Cable Type
Round
Packaging
Bag
Color
Green
Part Status
Active
Shielding
Shielded
Connector Type
Circular 04 pos Male to RJ45, 8p4c
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 885,83000 Kč1 885,83 Kč
101 596,49900 Kč15 964,99 Kč
251 494,50320 Kč37 362,58 Kč
501 421,81240 Kč71 090,62 Kč
1001 352,73740 Kč135 273,74 Kč
Manufacturers Standard Package
Unit Price without VAT:1 885,83000 Kč
Unit Price with VAT:2 281,85430 Kč