
163081-1 | |
|---|---|
DigiKey Part Number | 17-163081-1TR-ND - Tape & Reel (TR) 17-163081-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163081-1 |
Description | CONN PIN 16-18AWG TIN CRIMP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 16-18 AWG Signal, Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163081-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 12,63240 Kč | 315,81 Kč |
| 50 | 12,02760 Kč | 601,38 Kč |
| 100 | 11,45230 Kč | 1 145,23 Kč |
| 250 | 10,73416 Kč | 2 683,54 Kč |
| 500 | 10,22098 Kč | 5 110,49 Kč |
| 1 000 | 9,73278 Kč | 9 732,78 Kč |
| 2 500 | 9,12338 Kč | 22 808,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,86183 Kč | 44 309,15 Kč |
| 10 000 | 8,43910 Kč | 84 391,00 Kč |
| 15 000 | 8,20126 Kč | 123 018,90 Kč |
| 25 000 | 7,91130 Kč | 197 782,50 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


