Connector Cap (Cover), Protective 17 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2407269-2

DigiKey Part Number
17-3-2407269-2-ND
Manufacturer
Manufacturer Product Number
3-2407269-2
Description
CAP, CPC, SIZE 17 PLUG, BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 17 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
CPC Plug
Shell Size - Insert
17
Material
Polyethylene (PE)
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 754
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
148,51000 Kč48,51 Kč
1041,17700 Kč411,77 Kč
2538,58600 Kč964,65 Kč
5036,74240 Kč1 837,12 Kč
15033,99993 Kč5 099,99 Kč
30032,37540 Kč9 712,62 Kč
60030,83032 Kč18 498,19 Kč
1 05029,63678 Kč31 118,62 Kč
2 55027,83931 Kč70 990,24 Kč
Manufacturers Standard Package
Unit Price without VAT:48,51000 Kč
Unit Price with VAT:58,69710 Kč