
6-2407269-2 | |
|---|---|
DigiKey Part Number | 17-6-2407269-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-2407269-2 |
Description | CAP, CPC, SIZE 23 RECP, BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Receptacle | |
Shell Size - Insert | 23 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 51,21400 Kč | 512,14 Kč |
| 25 | 47,99320 Kč | 1 199,83 Kč |
| 50 | 45,70420 Kč | 2 285,21 Kč |
| 100 | 43,51840 Kč | 4 351,84 Kč |
| 250 | 40,79324 Kč | 10 198,31 Kč |
| 500 | 38,84588 Kč | 19 422,94 Kč |
| 1 000 | 36,99239 Kč | 36 992,39 Kč |
| 2 500 | 34,67811 Kč | 86 695,27 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |





