
5-2407269-2 | |
|---|---|
DigiKey Part Number | 17-5-2407269-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2407269-2 |
Description | CAP, CPC, SIZE 23 PLUG, BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 23 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | CPC Plug | |
Shell Size - Insert | 23 | |
Material | Polyethylene (PE) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 47,07800 Kč | 470,78 Kč |
| 25 | 44,12080 Kč | 1 103,02 Kč |
| 60 | 41,47800 Kč | 2 488,68 Kč |
| 120 | 39,49550 Kč | 4 739,46 Kč |
| 300 | 37,02227 Kč | 11 106,68 Kč |
| 540 | 35,51811 Kč | 19 179,78 Kč |
| 1 020 | 33,95994 Kč | 34 639,14 Kč |
| 2 520 | 31,86171 Kč | 80 291,51 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


