Similar
Similar
Similar
Similar
Similar

4-1658012-3 | |
|---|---|
DigiKey Part Number | A117959TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4-1658012-3 |
Description | CONN RCPT 120POS SMD GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 4-1658012-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm, 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, 30mm | |
Height Above Board | 0.128" (3.25mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 247,38717 Kč | 235 017,81 Kč |
| Unit Price without VAT: | 247,38717 Kč |
|---|---|
| Unit Price with VAT: | 299,33848 Kč |











