
1658013-3 | |
|---|---|
DigiKey Part Number | A108926-ND |
Manufacturer | |
Manufacturer Product Number | 1658013-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658013-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,83000 Kč | 429,83 Kč |
| 10 | 365,30200 Kč | 3 653,02 Kč |
| 42 | 330,11857 Kč | 13 864,98 Kč |
| 84 | 314,36750 Kč | 26 406,87 Kč |
| 126 | 305,50754 Kč | 38 493,95 Kč |
| 252 | 290,93897 Kč | 73 316,62 Kč |
| 504 | 277,07153 Kč | 139 644,05 Kč |
| Unit Price without VAT: | 429,83000 Kč |
|---|---|
| Unit Price with VAT: | 520,09430 Kč |













