
1658015-3 | |
|---|---|
DigiKey Part Number | A108933-ND |
Manufacturer | |
Manufacturer Product Number | 1658015-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658015-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,85000 Kč | 400,85 Kč |
| 10 | 340,73500 Kč | 3 407,35 Kč |
| 39 | 309,52128 Kč | 12 071,33 Kč |
| 78 | 294,75000 Kč | 22 990,50 Kč |
| 117 | 286,44325 Kč | 33 513,86 Kč |
| 273 | 269,83582 Kč | 73 665,18 Kč |
| 507 | 258,31890 Kč | 130 967,68 Kč |
| Unit Price without VAT: | 400,85000 Kč |
|---|---|
| Unit Price with VAT: | 485,02850 Kč |













