120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1658014-3

DigiKey Part Number
A108930-ND
Manufacturer
Manufacturer Product Number
1658014-3
Description
CONN PLUG 120POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1658014-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
120
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Ground Bus (Plane)
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm
Height Above Board
0.278" (7.06mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1394,34000 Kč394,34 Kč
10335,19100 Kč3 351,91 Kč
42302,91119 Kč12 722,27 Kč
84288,46000 Kč24 230,64 Kč
126280,33000 Kč35 321,58 Kč
252266,96123 Kč67 274,23 Kč
504254,23413 Kč128 134,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:394,34000 Kč
Unit Price with VAT:477,15140 Kč