
1658017-3 | |
|---|---|
DigiKey Part Number | A108937-ND |
Manufacturer | |
Manufacturer Product Number | 1658017-3 |
Description | CONN PLUG 120POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1658017-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 19mm | |
Height Above Board | 0.718" (18.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,75000 Kč | 722,75 Kč |
| 18 | 589,37889 Kč | 10 608,82 Kč |
| 36 | 561,25333 Kč | 20 205,12 Kč |
| 54 | 545,43463 Kč | 29 453,47 Kč |
| 108 | 519,42444 Kč | 56 097,84 Kč |
| 252 | 489,31758 Kč | 123 308,03 Kč |
| Unit Price without VAT: | 722,75000 Kč |
|---|---|
| Unit Price with VAT: | 874,52750 Kč |













