AMPMODU Mod II Breakaway TH RA Gold xx Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AMPMODU Mod II Breakaway TH RA Gold xx Pins

4-103325-0-10

DigiKey Part Number
A26516-10-ND
Manufacturer
Manufacturer Product Number
4-103325-0-10
Description
CONN HEADER R/A 10POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
-
Insulation Height
0.138" (3.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,29000 Kč27,29 Kč
1024,43400 Kč244,34 Kč
10020,11760 Kč2 011,76 Kč
50015,90246 Kč7 951,23 Kč
1 00013,65115 Kč13 651,15 Kč
5 00012,45363 Kč62 268,15 Kč
10 00011,97465 Kč119 746,50 Kč
Manufacturers Standard Package
Unit Price without VAT:27,29000 Kč
Unit Price with VAT:33,02090 Kč
Alternate Length
CONN HEADER R/A 40POS 2.54MM
In-Stock: 0
Unit Price:
CONN HEADER R/A 1POS
In-Stock: 0
Unit Price: 13,54000 Kč
CONN HEADER R/A 3POS 2.54MM
In-Stock: 0
Unit Price: 16,46000 Kč
CONN HEADER R/A 5POS 2.54MM
In-Stock: 0
Unit Price: 19,58000 Kč
CONN HEADER R/A 8POS 2.54MM
In-Stock: 0
Unit Price: 24,16000 Kč