


535541-8 | |
|---|---|
DigiKey Part Number | A26478-ND |
Manufacturer | |
Manufacturer Product Number | 535541-8 |
Description | CONN RCPT 10POS 0.1 GOLD PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 535541-8 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.265" (6.73mm) |
Connector Type | Contact Length - Post 0.125" (3.18mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Tin-Lead |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Contact Finish Thickness - Post 150.0µin (3.81µm) |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,19000 Kč | 58,19 Kč |
| 22 | 46,69727 Kč | 1 027,34 Kč |
| 110 | 41,67691 Kč | 4 584,46 Kč |
| 506 | 37,42121 Kč | 18 935,13 Kč |
| 1 012 | 35,63549 Kč | 36 063,12 Kč |
| 5 016 | 31,83291 Kč | 159 673,88 Kč |
| Unit Price without VAT: | 58,19000 Kč |
|---|---|
| Unit Price with VAT: | 70,40990 Kč |






